Glenair 550E005M3R5J1G05 technical specifications.
| Angular Function | 90° |
| Shell Size | 3 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 550E005M3R5J1G05 to view detailed technical specifications.
No datasheet is available for this part.