Glenair 550E101B4R4J technical specifications.
| Angular Function | 90° |
| Shell Size | 4 |
| Product Length (mm) | 107.18 |
| Body Plating | Olive Drab Cadmium |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 550E101B4R4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.