This 2-pin audio connector features a 90° angular function and a 6.4mm entry size. It has a shell size of 2 and a product length of 46.3mm. The connector's body is made of aluminum with a cadmium plating and has a product depth of 50.9mm and a product height of 34.7mm. It operates between -65°C and 175°C.
Glenair 550S003B2R9K0F02 technical specifications.
| Angular Function | 90° |
| Shell Size | 2 |
| Entry Size (mm) | 6.4 |
| Product Length (mm) | 46.3 |
| Product Depth (mm) | 50.9 |
| Product Height (mm) | 34.7 |
| Body Plating | Cadmium |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 550S003B2R9K0F02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.