This 2-pin audio/video connector features a 90° angular function and a 2 shell size. It has an aluminum body with electroless nickel plating. The connector operates between -65°C and 200°C. Dimensions include an entry size of 6.4mm, product length of 46.3mm, product depth of 50.9mm, and product height of 34.7mm.
Glenair 550S003M2R9K0F02 technical specifications.
| Angular Function | 90° |
| Shell Size | 2 |
| Entry Size (mm) | 6.4 |
| Product Length (mm) | 46.3 |
| Product Depth (mm) | 50.9 |
| Product Height (mm) | 34.7 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550S003M2R9K0F02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.