This 4-pin connector features a 90° angular function and measures 76.7mm in length with a 12.7mm entry size. It has a shell size of 4 and is constructed from aluminum with electroless nickel plating. The operating temperature range is -65°C to 200°C.
Glenair 550S003M4R3B0F04 technical specifications.
| Angular Function | 90° |
| Shell Size | 4 |
| Entry Size (mm) | 12.7 |
| Product Length (mm) | 76.7 |
| Product Depth (mm) | 50.9 |
| Product Height (mm) | 43.7 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550S003M4R3B0F04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.