The Glenair 550S003M5R3B0F04 is a 5-pin angular connector with a 90° function, featuring a shell size of 5 and an aluminum body with electroless nickel plating. It measures 74.1mm in length, 54.2mm in depth, and 43.7mm in height. This connector operates within a temperature range of -65°C to 200°C.
Glenair 550S003M5R3B0F04 technical specifications.
| Angular Function | 90° |
| Shell Size | 5 |
| Entry Size (mm) | 12.7 |
| Product Length (mm) | 74.1 |
| Product Depth (mm) | 54.2 |
| Product Height (mm) | 43.7 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550S003M5R3B0F04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.