
The 550S003M5R9K0F03 is a 5mm shell size I/O connector with a 9.5mm entry size and a product length of 74.1mm. It has a product depth of 54.2mm and a product height of 40.4mm. The connector's body is made of aluminum and features electroless nickel plating. The operating temperature range is from -65°C to 200°C.
Glenair 550S003M5R9K0F03 technical specifications.
| Angular Function | 90° |
| Shell Size | 5 |
| Entry Size (mm) | 9.5 |
| Product Length (mm) | 74.1 |
| Product Depth (mm) | 54.2 |
| Product Height (mm) | 40.4 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550S003M5R9K0F03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.