Glenair 550T004NF3CCE0G05 technical specifications.
| Angular Function | 180° |
| Shell Size | 3 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 550T004NF3CCE0G05 to view detailed technical specifications.
No datasheet is available for this part.