D-Sub Split Banding Backshell 180° 3 Shell Size Black Anodize Aluminum
Glenair 550T024C303F0B1 technical specifications.
| Angular Function | 180° |
| Shell Size | 3 |
| Body Plating | Black Anodize |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 550T024C303F0B1 to view detailed technical specifications.
No datasheet is available for this part.