Glenair 557E180N1A04 technical specifications.
| Shell Size | E |
| Product Height (mm) | 12.7 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 557E180N1A04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.