Glenair 600-052 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 052 |
| Depth | 6.1mm |
| Height | 1.9mm |
| Length | 362.103mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 600 |
| Width | 6.096mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair 600-052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
