Glenair 600-057 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Depth | 3.05mm |
| Mount | Standard |
| Series | 600 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 600-057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
