Glenair 600-083 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Depth | 3.05mm |
| Length | 361.95mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 600 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 600-083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.