Glenair 600W005-24P technical specifications.
| Product Length (mm) | 26.2 |
| Product Diameter (mm) | 39.6 |
| Type | Holder |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair 600W005-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.