Glenair 620AA002U24 technical specifications.
| Body Orientation | Right Angle |
| Type | Strain Relief Rotatable Coupling 90 |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 620AA002U24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.