Glenair 620ES050B18 technical specifications.
| Depth | 34.2mm |
| Length | 30.1mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 620ES050B18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.