Glenair 620ES050M08 technical specifications.
| Depth | 18.8mm |
| Length | 24.1mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 620ES050M08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.