Glenair 620HS011M13 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 620 |
| Shell Size | 13 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 620HS011M13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.