Glenair 620MS064M13 technical specifications.
| Package/Case | Aluminum |
| Depth | 21.08mm |
| Length | 22.23mm |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 620MS064M13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.