Glenair 620MS064M15 technical specifications.
| Depth | 25.91mm |
| Length | 25.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 620MS064M15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.