Glenair 620MS064NF05 technical specifications.
| Package/Case | Aluminum |
| Depth | 12.6mm |
| Length | 15.88mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 620MS064NF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.