Glenair 620MS064NF09 technical specifications.
| Package/Case | Aluminum |
| Depth | 18.44mm |
| Length | 19.05mm |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 620MS064NF09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.