Glenair 620MS065NF09 technical specifications.
| Product Depth (mm) | 19.25 |
| Product Height (mm) | 18.44 |
| Type | Strain Relief Clamp |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 620MS065NF09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.