Glenair 630-015NF01 technical specifications.
| Package/Case | Aluminum |
| Length | 50.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Glenair 630-015NF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.