Glenair 630B005NF042F technical specifications.
| Depth | 32.8mm |
| Length | 51.8mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 630B005NF042F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.