Glenair 630B007M091A technical specifications.
| Depth | 31.8mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 630B007M091A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.