Glenair 650BS001N14 technical specifications.
| Depth | 31mm |
| Length | 23.8mm |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 65 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 650BS001N14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.