Glenair 650GS001NF23-3 technical specifications.
| Product Length (mm) | 26.1 |
| Product Depth (mm) | 44.1 |
| Product Height (mm) | 44.1 |
| Type | Dummy Stowage Receptacle Threaded MIL-C-28876 |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 650GS001NF23-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.