Glenair 660-008B24U9-02 technical specifications.
| Package/Case | Aluminum |
| Length | 17.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 660-008B24U9-02 to view detailed technical specifications.
No datasheet is available for this part.