Glenair 660-008N14S3.5-01 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15.5 |
| Product Diameter (mm) | 28.6 |
| Type | Plug Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 660-008N14S3.5-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.