Glenair 660-015M08T6-07 technical specifications.
| Length | 15.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 660-015M08T6-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.