Glenair 660-020C14S5-06 technical specifications.
| Package/Case | Aluminum |
| Length | 16.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Glenair 660-020C14S5-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.