Glenair 660-020G14R6-18 technical specifications.
| Length | 16.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Glenair 660-020G14R6-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.