Glenair 660-024M17H5-03 technical specifications.
| Length | 23mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Glenair 660-024M17H5-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.