Glenair 660-032B25U7-04 technical specifications.
| Package/Case | Aluminum |
| Length | 36.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 660-032B25U7-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.