Glenair 660-082-ZNG701-3 technical specifications.
| Type | Plug Mighty Mouse ¼ Turn Bayonet Coupling Protective Cover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 660-082-ZNG701-3 to view detailed technical specifications.
No datasheet is available for this part.