Glenair 660-083-MG-601-3 technical specifications.
| Type | Protective Cover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 660-083-MG-601-3 to view detailed technical specifications.
No datasheet is available for this part.