Glenair 660-083-NFG917-4 technical specifications.
| Length | 16.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 660-083-NFG917-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.