Glenair 661-001M12S4-05 technical specifications.
| Length | 20.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Glenair 661-001M12S4-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.