Glenair 661-001NF22H4-06 technical specifications.
| Length | 20.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 661-001NF22H4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.