Glenair
661-002B17F4-22
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
Quick Jump:
Technical Specifications
Glenair 661-002B17F4-22 technical specifications.
General
Body Orientation
Straight
Product Length (mm)
26
Product Diameter (mm)
35.7
Type
Receptacle Protective Cover
Min Operating Temperature
-65°C
Max Operating Temperature
175°C
Compliance
Cage Code
06324
EU RoHS
No
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
Glenair 661-002B17F4-22 Datasheet
Download the complete datasheet for Glenair 661-002B17F4-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.