Glenair 667-084-31B technical specifications.
| Product Depth (mm) | 33.3 |
| Type | Hypertronics NPBY Connector Protective Cover |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 667-084-31B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.