Glenair 667-085-27C-186 technical specifications.
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 81.3 |
| Type | Hypertronics NPBY Connector Protective Cover |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 667-085-27C-186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.