Glenair 667-185-M-S614-4 technical specifications.
| Type | Receptacle Mighty Mouse Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 667-185-M-S614-4 to view detailed technical specifications.
No datasheet is available for this part.