Glenair 667-185-ZN-G715-2 technical specifications.
| Type | Receptacle Mighty Mouse Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 667-185-ZN-G715-2 to view detailed technical specifications.
No datasheet is available for this part.