Glenair 667-202-ZNU6G3-01 technical specifications.
| Body Orientation | Straight |
| Product Diameter (mm) | 12.45 |
| Type | Receptacle Mighty Mouse Push-Pull Quick-Disconnect Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 667-202-ZNU6G3-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.