Glenair 667-202C9G2-19R technical specifications.
| Type | Receptacle Mighty Mouse Push-Pull Quick-Disconnect Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 667-202C9G2-19R to view detailed technical specifications.
No datasheet is available for this part.