Glenair 667-202ZNU6G2-01R technical specifications.
| Type | Receptacle Mighty Mouse Push-Pull Quick-Disconnect Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 667-202ZNU6G2-01R to view detailed technical specifications.
No datasheet is available for this part.