Glenair 667-217-M-D607-4 technical specifications.
| Product Length (mm) | 20.3 |
| Product Diameter (mm) | 13.3 |
| Type | Plug Mighty Mouse Metal Protective Cover |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 667-217-M-D607-4 to view detailed technical specifications.
No datasheet is available for this part.