Glenair 667-217-NF-H604-6 technical specifications.
| Package/Case | Metal |
| Length | 20.3mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 667-217-NF-H604-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.